9899 0101000

Belden Wire & Cable
566-9899-1000-10
9899 0101000

Mfr.:

Description:
Test Lead Wire 18AWG 1C PVC 1000ft SPOOL BLACK

Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,823.30 £1,823.30
£1,578.66 £3,157.32

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Test Lead Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
18 AWG
Black
1000 ft
65 x 36
Polyvinyl Chloride (PVC)
5 kV
Tinned Copper
+ 80 C
3.66 mm
9899
Brand: Belden Wire & Cable
Product Type: Test Lead Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 6.804 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544600091
USHTS:
8544604000
TARIC:
8544601000
MXHTS:
85446001
BRHTS:
85446000
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE