9831 060500

Belden Wire & Cable
566-9831-500
9831 060500

Mfr.:

Description:
Multi-Conductor Cables 24AWG 4PR SHIELD 500ft SPOOL CHROME

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
500 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2,985.10 £2,985.10
£2,886.23 £5,772.46

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Networking
Shielded
8 Conductor
500 ft
24 AWG
8.38 mm (0.33 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
30 V
Brand: Belden Wire & Cable
Features: Low capacitance computer cable used in EIA RS-232 and RS-422 applications
Insulation Material: Polyethylene (PE)
Product Type: Multi-Conductor Cables
Series: 9831
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 13.608 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544492000
ECCN:
EAR99