8917 0021000

Belden Wire & Cable
566-8917-1000-02
8917 0021000

Mfr.:

Description:
Hook-up Wire 16AWG 1C PVC 1000ft SPOOL RED

Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,537.74 £1,537.74
£1,441.63 £2,883.26
£1,424.12 £7,120.60
10 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Red
1000 ft
26 x 30
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
UL AWM Style 1015
8917
Hook-up Wire
16 AWG
Brand: Belden Wire & Cable
Outside Diameter: 3.12 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 6.804 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99