83001 0031000

Belden Wire & Cable
566-830010031000
83001 0031000

Mfr.:

Description:
Hook-up Wire #28 STR TFE ORG

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£770.46 £770.46
£708.82 £1,417.64
£679.29 £3,396.45
£650.46 £6,504.60

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Orange
1000 ft
7 x 36
Tetrafluoroethylene (TFE)
600 V
Silver Plated Copper
+ 200 C
Multiple UL AWM Style
83001
Hook-up Wire
28 AWG
Brand: Belden Wire & Cable
Outside Diameter: 0.89 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99