8024 0001000

Belden Wire & Cable
566-8024-1000-000
8024 0001000

Mfr.:

Description:
Bus Bar Wire 28AWG 1C SOLID 1000ft SPL NO COLOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£272.82 £272.82
£271.05 £542.10
£265.04 £1,325.20
£259.33 £2,593.30
£255.54 £6,388.50
50 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Bus Bar Wire
RoHS:  
28 AWG
None (Non-Insulated)
1000 ft
Solid
Non-Insulated
Tinned Copper
0.33 mm
8024
Brand: Belden Wire & Cable
Product Type: Bus Bar Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
7408291000
TARIC:
8544499390
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE