38008 0101000

Belden Wire & Cable
566-38008-1000-10
38008 0101000

Mfr.:

Description:
Solar Cable 8AWG 1C XLPE 1000ft SPOOL BLACK
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Solar Cable
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 AWG
Black
1000 ft
133 x 29
Polyethylene, Cross Linked (XLPE/XPE)
600 V
Tinned Copper
+ 90 C
8.33 mm
38008
Brand: Belden Wire & Cable
Product Type: Solar Cable
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 40.823 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544429090
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE