37112 010500

Belden Wire & Cable
566-37112-500-10
37112 010500

Mfr.:

Description:
Hook-up Wire 12AWG 1C EPDM 500ft SPOOL BLACK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£867.22 £867.22

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Black
500 ft
65 x 30
Ethylene Propylene Diene Monomer (EPDM)
600 V
Tinned Copper
+ 150 C
Multiple UL AWM Style
37112
Hook-up Wire
12 AWG
Brand: Belden Wire & Cable
Features: High Temperature
Outside Diameter: 4.83 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 8.165 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99