160703-CRAFT

Bela
392-160703-CRAFT

160703-CRAFT

Mfr.:

Description:
Touch Sensor Development Tools Touch Sensor Development Tools 30-channel breakout board for adding capacitive touch via I2C to microcontrollers or embedded computers.

Lifecycle:
New Product: New from this manufacturer.

In Stock: 7

Stock:

7 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

£-.--
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.40 £14.40
Product Attribute Attribute Value
Bela
Product Category: Touch Sensor Development Tools
RoHS:  Details
Add-On Boards
Capacitive Touch Sensor
CY8C206x6A-24LxXI
1.71 V to 5.5 V
Brand: Bela
Dimensions: 52 mm x 21 mm
For Use With: Gliss and Bela Boards
Interface Type: I2C
Product Type: Touch Sensor Development Tools
Series: Gliss
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Trill Craft
Unit Weight: 10 g

CNHTS:
8543709990
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
853810000
KRHTS:
8538100000
TARIC:
8538100000
MXHTS:
8538100100
BRHTS:
85381000
ECCN:
EAR99
Image Description
Arduino ABX00087
Multiprotocol Development Tools Arduino Uno Rev4 Wifi
Allegro MicroSystems ACS37010LLZATR-050B3
Board Mount Current Sensors HIGH ACCURACY CURRENT SENSOR WITH VREF
Bela 160404-GLISS
Touch Sensor Development Tools Open source touch-control Eurorack synthesizer module with RGBs for intuitive visual feedback. Comes with 2 knurlie screws and ribbon cable.
Bela 160701-BAR
Touch Sensor Development Tools Touch Sensor Development Tools Linear sensor with multitouch and touch-size. Capacitive touch I2C slider for use with microcontrollers or embedded computers. Includes Qwiic connector cable.
Bela 160705-RING
Touch Sensor Development Tools Touch Sensor Development Tools One-axis sensor with multitouch and touch-size. Capacitive touch I2C ring for use with microcontrollers or embedded computers. Includes Qwiic connector cable.
Bela 160702-SQUARE
Touch Sensor Development Tools Touch Sensor Development Tools X/Y square sensor with position and touch-size. Capacitive touch I2C pad for use with microcontrollers or embedded computers. Includes Qwiic connector cable.
Bela 160704-HEX
Touch Sensor Development Tools Touch Sensor Development Tools X/Y hexagonal sensor with position and touch-size. Capacitive touch I2C pad for use with microcontrollers or embedded computers. Includes Qwiic connector cable.
Infineon CY8CKIT-145-40xx
Development Boards & Kits - ARM ARM PSoC 4 S-Series Prototyping Kit
Bela 160707-HUB
Interface Development Tools Interface Development Tools Qwiic sensor connection breakout board - works with Trill sensors and other Qwiic I2C devices. Includes 5 Qwiic connector cables.