SCRH5D28-6R2

Bel Signal Transformer
530-SCRH5D28-6R2

SCRH5D28-6R2

Mfr.:

Description:
Power Inductors - SMD Inductor SMD 6.2uH 1.65A 45mohms 10KHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

 

Similar Products

Product Attribute Attribute Value
Bel
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Inductor
Shielded
6.2 uH
Standard
Ferrite
SCRH
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bel Signal Transformer
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT