YEV09T06-0G

Bel Power Solutions
784-YEV09T06-0G
YEV09T06-0G

Mfr.:

Description:
DC/DC Converters - Through Hole 0.59-5.1Vout 6A 4.5-13.8VIn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 64 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.92 £13.92

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
17 W
9 V
4.5 V
13.8 V
500 mV to 2.75 V
6 A
Industrial
Brand: Bel Power Solutions
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 1176
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

YEV09T DC-DC PoL Converter

Bel Power Solutions YEV09T DC-DC PoL Converter delivers 3A, 6A, or 10A of output current in an industry-standard single-in-line (SIP) through-hole package. The YEV09T series is an ideal choice for Intermediate Bus Architectures where point of load conversion is a requirement. Operating from a 4.5V to 13.8V input, the PoL converter provides an extremely tightly regulated programmable output voltage of 0.59V to 5.1V. The Bel Group YEV09T DC-DC PoL Converter offers exceptional thermal performance, even in high-temperature environments with minimal airflow.