MDP65-1324

Bel Power Solutions
784-MDP65-1324
MDP65-1324

Mfr.:

Description:
Modular Power Supplies – Chassis 65W AC-DC Power Supply, 24VDC, 90-264VAC, 2.71A, 1 output, , Chassis Mount

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
56
Expected 06/04/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£40.28 £40.28
£38.67 £193.35
£37.99 £379.90
£37.09 £927.25
£36.49 £1,824.50
£35.74 £4,002.88

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Modular Power Supplies – Chassis
65 W
90 VAC to 264 VAC
92 %
76.2 mm (3 in)
32 mm (1.26 in)
25.4 mm (1 in)
4 kVDC
MDP65
Brand: Bel Power Solutions
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Switching Power Supplies
Factory Pack Quantity: 112
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).