LH3020-2

Bel Power Solutions
Not Assigned
LH3020-2

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC CONVERTER

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
Enclosed
Industrial
168.5 mm (6.634 in)
111.2 mm (4.378 in)
38.7 mm (1.524 in)
Brand: Bel Power Solutions
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Unit Weight: 770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0