HZZ00107-G

Bel Power Solutions
784-HZZ00107-G
HZZ00107-G

Mfr.:

Description:
Heavy Duty Power Connectors CONN MALE15POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£53.56 £53.56
£50.39 £503.90
£48.80 £1,464.00

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Heavy Duty Power Connectors
RoHS:  
Connectors
15 A
15 Position
Screw
500 VAC
Socket (Female)
Polybutylene Terephthalate (PBT)
Silver
13 AWG
Brand: Bel Power Solutions
Contact Gender: Female
For Use With: Cassette Style Converters
Number of Rows: 2 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
BEL POWER SOLUTIONS