F4804A0G

Bel Power Solutions
784-F4804A0G
F4804A0G

Mfr.:

Description:
EMI Filter Circuits 0-80V 4A SMT MOUNT INPUT FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.47 £12.47
£10.16 £101.60
£9.71 £242.75
£9.10 £455.00
£8.21 £821.00
£8.01 £1,802.25
£7.80 £3,510.00

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: EMI Filter Circuits
RoHS:  
Brand: Bel Power Solutions
Height: 0.27 in
Length: 0.85 in
Product Type: EMI Filter Circuits
Factory Pack Quantity: 225
Subcategory: Filters
Width: 0.75 in
Unit Weight: 3.660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
BEL POWER SOLUTIONS