EPG300-0012-L

Bel Power Solutions
784-EPG300-0012-L
EPG300-0012-L

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY EPG300-0012-L

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 72   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£172.50 £12,420.00
288 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
300 W
90 VAC to 264 VAC
1 Output
12 VDC
20.84 A
L-Bracket
4 kVDC
94 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
40.64 mm (1.6 in)
Brand: Bel Power Solutions
Dimensions: 101.6 mm x 50.8 mm x 40.64 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Power - Forced Air: 300 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 72
Subcategory: Power Supplies
Type: AC-DC Power Supplies
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

EPG300 & MEPG300 AC-DC Power Supplies

EOS / Bel Power Solutions EPG300 and MEPG300 AC-DC Power Supplies accommodate a universal input voltage of 90VAC to 264VAC, delivering up to 300W of output power with forced air cooling. The power supplies are available in six single-output voltages ranging from 12V to 58V. The MEPG300 Series can be used in a broad array of space-constrained applications in which minimal power loss and easy thermal management are required. RoHS compliant and CE marked, the power supplies are safety agency certified and meet the latest regulatory requirements. Both EOS / Bel Power Solutions EPG300 and MEPG300 AC-DC Power Supplies utilize efficient GaN power technology and are available in six single-output voltages ranging from 12V to 58V with efficiency up to 94%. The EPG300 is for industrial applications; the MEPG300 is for medical applications.