40IMX35D15D15-8G

Bel Power Solutions
784-40IMX35D15D15-8G
40IMX35D15D15-8G

Mfr.:

Description:
DC/DC Converters - Through Hole POWER SUPPLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 39 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£142.79 £142.79
£137.47 £687.35
£134.63 £1,615.56
£121.48 £2,915.52
£121.07 £7,264.20
108 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
4 Output
36 W
24 V
18 V
35 V
15 V
600 mA
15 V
600 mA
2.1 kV
76.2 mm (3 in)
63.5 mm (2.5 in)
8.9 mm (0.35 in)
Industrial
IMX35
Brand: Bel Power Solutions
Input Voltage: 18 V to 35 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Output Current-Channel 3: 600 mA
Output Current-Channel 4: 600 mA
Output Voltage-Channel 3: 15 V
Output Voltage-Channel 4: 15 V
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Unit Weight: 67 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99