0RCY-60T033G

Bel Power Solutions
784-0RCY-60T033G
0RCY-60T033G

Mfr.:

Description:
DC/DC Converters - Through Hole Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 48   Multiples: 24
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.83 £1,047.84
£21.66 £2,599.20
£21.43 £5,657.52
1,008 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
50 W
48 V
36 V
75 V
3.3 V
15 A
2 kV
1/8 Brick
58.4 mm (2.299 in)
22.86 mm (0.9 in)
10.45 mm (0.411 in)
Industrial
0RCY-60T
Brand: Bel Power Solutions
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99