RJS 300 -R STD

Bel Fuse
530-RJS300-RSTD
RJS 300 -R STD

Mfr.:

Description:
Fuses with Leads - Through Hole

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RJS
Telecommunication Power Fuses
300 mA
600 VAC
Time Delay / Slow Blow
Cylindrical Leaded
100 A at 600 VAC
Radial
- 55 C
+ 125 C
2.16 Ohms
Bulk
Brand: Bel Fuse
Diameter: 4.6 mm
Indicator Style: Without Indicator
Length: 19.3 mm
Product Type: Radial Lead Fuse
Factory Pack Quantity: 2000
Subcategory: Fuses
Part # Aliases: 0643R0300-02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99