3AP 15-R

Bel Fuse
530-3AP15-R
3AP 15-R

Mfr.:

Description:
Cartridge Fuses

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3AP
Glass Fuses
15 A
Fast Blow
6 mm x 32 mm
250 VAC
10 kA at 125 VAC
Board Mount
Axial
- 55 C
+ 125 C
Bulk
6 mOhms
Body Style: Cylindrical Leaded
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 6.9 mm
Indicator Style: Without Indicator
Length: 32.5 mm
Product Type: Glass Tube
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: 0611R9150-32
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99