0ZRV0012FF1E

Bel Fuse
530-0ZRV0012FF1E
0ZRV0012FF1E

Mfr.:

Description:
Resettable Fuses - PPTC Thermistor Radial PTC 0.12A 277VAC BLK 1.2A,Imax[ROHS]

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,932

Stock:
2,932 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.533 £0.53
£0.485 £4.85
£0.407 £20.35
£0.36 £36.00
£0.331 £82.75
£0.308 £154.00
£0.287 £287.00
£0.251 £753.00
£0.232 £1,392.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Resettable Fuses - PPTC
RoHS:  
0ZRV
PCB Mount
Radial
120 mA
277 VAC
300 mA
1.2 A
12 Ohms
- 20 C
+ 85 C
5.1 mm
Bulk
Brand: Bel Fuse
Height: 12.8 mm
Length: 8.1 mm
Pd - Power Dissipation: 1 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Type: Radial Leaded PTC
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Resettable PTC Fuses

Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.

0ZRV Series Radial Leaded PTC Fuses

Bel Fuse 0ZRV Series Radial Leaded Positive Temperature Coefficient (PTC) Fuses are low-hold current, solid-state resettable fuses that are ideal for up to 277VAC. These fuses feature a 50mA to 2A operating range, 305VAC maximum interrupt voltage, and 20A maximum current. The 0ZRV fuses operate within -20ºC to 85ºC temperature range. The PTC fuses consist of a block of polymeric material containing conductive carbon granules, which is sandwiched between two conductive metal plates. These resettable fuses are RoHS-compliant, Lead-free, and halogen-free. The 0ZRV series radial leaded fuses possess TUV (Std. EN/IEC 62319-1-1 and EN/IEC 62319-1, Cert. R50102173) UL recognized component (Std. UL1434, File E305051) certifications.