0ZRC0065FF1E

Bel Fuse
530-0ZRC0065FF1E
0ZRC0065FF1E

Mfr.:

Description:
Resettable Fuses - PPTC Radial PPTC 0.65 Ih 90V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,539

Stock:
4,539 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.225 £0.23
£0.171 £1.71
£0.142 £35.50
£0.132 £66.00
£0.116 £116.00
£0.105 £315.00
£0.098 £588.00
£0.097 £873.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Resettable Fuses - PPTC
RoHS:  
0ZRC
650 mA
90 VDC
1.3 A
720 Ohms
- 40 C
+ 85 C
Bulk
Brand: Bel Fuse
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Type: Slow Blow Fuse
Unit Weight: 340.358 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
BRHTS:
85361000
ECCN:
EAR99

Automotive Fuses

Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the bonnet. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical for the overall reliability of a vehicle. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses and radial lead PTC resettable fuses.

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Resettable PTC Fuses

Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.

0ZRC Radial Leaded PTC Fuses

Bel Fuse 0ZRC Radial Leaded Positive Temperature Coefficient (PTC) Fuses feature a 100mA to 3.75A operating current range, up to 90VDC voltage rating, and a low hold current. Similar to Bel's extensive line of traditional fuse products, these fuses protect against harmful overcurrent and short circuit conditions. 0ZRC fuses can also be used to protect against over-temperature conditions not necessarily caused by excessive current. These PTC devices will reset after power to the circuit is removed, the fault is cleared, and power is reapplied to the circuit. This reset ability protects electronic equipment, which remains fully functional, and eliminates the need to physically replace a fuse. Bel Fuse 0ZRC fuses are used in a variety of industrial, computer, battery, consumer electronics, telecom, and automotive applications, where they help protect valuable electronic systems and reduce warranty and service costs.