2200000708

Basler
405-2200000708
2200000708

Mfr.:

Description:
Camera Accessories Basler IP-Housing ace2 GigE body

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£179.58 £179.58

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Camera Accessories
RoHS:  
Brand: Basler
Dimensions: 95.9 mm x 55 mm x 55 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product: Camera Housing
Product Type: Camera Accessories
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529908700
JPHTS:
852990900
ECCN:
EAR99