WLC90WGL15R

Banner Engineering
778-WLC90WGL15R
WLC90WGL15R

Mfr.:

Description:
Task Lighting WLC90 Work Light; Dimensions: 90X90 mm; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: White; 15 Deg Lens; Window: Glass; 2 m (6.5 ft) Integral Cable; Rear exit

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£282.29 £282.29

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Work Light
LED
White
6000 K to 7100 K
12 VDC
30 VDC
700 lm
91 mm
89 mm
28.2 mm
IP67, IP68G, IP69K
10.2 W
4-Pin M12 QD
Bracket
Aluminum
WLC90
Brand: Banner Engineering
Current Rating: 330 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 86543
Unit Weight: 394.625 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000

WLC90 Heavy Duty LED Work Light Solutions

Banner Engineering WLC90 Heavy Duty LED Work Light Solutions are designed to operate in harsh environments. These Banner LED work lights withstand washdown and spray from water and many chemicals, including coolants and detergents. WLC90 Heavy Duty LED Work Lights are compact and bright, making them excellent for machining centers and food-processing equipment.