WL50-3WT

Banner Engineering
778-WL50-3WT
WL50-3WT

Mfr.:

Description:
Task Lighting WL50-3 Work Light, PWM Dimming; Voltage: 12-30 V dc; IP65/67/69K; Color: Daylight White: 5K; M30 Threaded Base, Screw Terminal Wiring

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£121.63 £121.63

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Work Light
LED
White
5000 K
12 VDC
30 VDC
300 lm
IP65, IP67, IP69K
Wire Lead
Thread
Polycarbonate
WL50-3
Brand: Banner Engineering
Current Rating: 85 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 810674
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000

WL50-3 LED Work Light Solutions

Banner Engineering WL50-3 LED Work Light Solutions are designed for desk, work station, enclosure, and small area lighting. Banner WL50 is optimized for use with a flex arm mount for adjustable, industrial task lighting. These LED work lights provide excellent, even distribution for close-range lighting applications. The WL50-3 offers standard or touch models. The touch models can be actuated with bare hands or gloves via the integrated capacitive switch on the face of the model.