SMB18A

Banner Engineering
778-SMB18A
SMB18A

Mfr.:

Description:
Mounting Fixings Bracket: 18 mm Right-Angle-mount; Material: 11 Gauge Stainless Steel; Curved mounting slot for versatility/orientation; Clearance for M4 #8 hardware

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77
Can Dispatch Immediately
On Order:
52
Expected 08/04/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.76 £9.76

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Mounting Fixings
Mounting Brackets
Right Angle Mount Bracket
Stainless Steel
18.5 mm
41 mm
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Panel Mount
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 46 mm
Part # Aliases: 33200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING