SGSA4-S300-NFP

Banner Engineering
778-SGSA4-S300-NFP
SGSA4-S300-NFP

Mfr.:

Description:
Floor Mounted Panel Enclosures SGS Grid Protective Corner Enclosure; Material: Yellow Painted Aluminum; Used with Model: SGSxx4-300xx; Overall Size: 120 x 145 x 1543 mm; No Front Protective Panel

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£557.08 £557.08

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Floor Mounted Panel Enclosures
Metal
145 mm
1543 mm
Brand: Banner Engineering
Housing Colour: Yellow
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 814470
Unit Weight: 11.004 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995195

FEATURED PRODUCTS
BANNER ENGINEERING