K-FLX18-50TWDXQP

Banner Engineering
778-K-FLX18-50TWDXQP
K-FLX18-50TWDXQP

Mfr.:

Description:
Task Lighting Flex Arm Light 18 in; WL50 Touch; White: 5K; 2 x 1/4 Base; No bracket; 4-pin M12 Pigtail QD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£233.49 £233.49

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Flex Arm Light
LED
White
5000 K
12 VDC
30 VDC
300 lm
457 mm
IP65, IP67, IP69K
4-Pin M12 QD
Polycarbonate
Flex Arm
Brand: Banner Engineering
Current Rating: 250 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 811492
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405213000

Flex Arm Light Solutions

Banner Engineering Flex Arm Light Solutions are bright LED task lights designed for desk, workstation, enclosure, and small area lighting. Banner Flex Arm Lights provide excellent, even light distribution for close-range lighting applications. WL50 models offer touch and pulse-width modulation (PWM) control for on/off and dimming functions. Users can actuate touch models with bare hands or gloves via the integrated capacitive switch on the light face.