BWA-AH1084C

Banner Engineering
778-BWA-AH1084C
BWA-AH1084C

Mfr.:

Description:
DIN Rail Mount Enclosures Polycarbonate Enclosure; with Clear Cover; 10 in x 8 in x 4 in

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£183.94 £183.94

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Din Rail Mount Enclosures
Brand: Banner Engineering
Cover Colour: Clear
Flammability Rating: UL 94 V-0
Height: 4 in
IP Rating: IP68
Length: 10 in
Material: Polycarbonate (PC)
NEMA Rating: 3R, 4, 4X, 12
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: Enclosure with Clear Cover
Width: 8 in
Part # Aliases: 87035
Unit Weight: 2.041 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING