96015235

BOPLA
883-96015235
96015235

Mfr.:

Description:
Enclosures for Industrial Automation ENCLOSURE, BOCUBE, 231 X 125 X 90MM, RAL 7035, POLYCARB V0, LIGHT GRAY, B 221309 PC-V0 7035

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£38.03 £38.03
£37.77 £188.85
£36.40 £364.00
£36.01 £900.25
£35.84 £1,792.00
£35.83 £3,583.00
£35.82 £7,164.00
500 Quote

Product Attribute Attribute Value Select Attribute
BOPLA
Product Category: Enclosures for Industrial Automation
Enclosures
Polycarbonate (PC)
Gray
231 mm
125 mm
90 mm
IP66, IP67
UL 94 V-0
Bocube
Brand: BOPLA
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99