03220000

BOPLA
883-03220000
03220000

Mfr.:

Description:
Enclosures for Industrial Automation ENCLOSURE, EUROMAS ABS, 80 X 160 X 55MM, LIGHT GRAY, T 220 [090816060]

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
11
Expected 10/11/2025
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.96 £20.96
£18.73 £93.65
£16.93 £169.30
£15.79 £394.75
£15.52 £776.00
£14.54 £1,454.00

Product Attribute Attribute Value Select Attribute
BOPLA
Product Category: Enclosures for Industrial Automation
RoHS:  
Enclosures
Industrial
Acrylonitrile Butadiene Styrene (ABS)
Gray (Light Gray)
160 mm
80 mm
55 mm
IP66
UL 94 V-0
Euromas ABS / PC / F05
Brand: BOPLA
Housing Colour: Gray (Light Gray)
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: Bopla
Unit Weight: 195.045 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Euromas ABS / PC / F05 Classic Enclosures

BOPLA Euromas ABS / PC / F05 Classic Enclosures are available in three types of material: acrylonitrile butadiene styrene (ABS) thermoplastic polymer, polycarbonate (PC), and PC with UL 94V-0 flame protection. These industrial enclosures include a transparent cover for easy viewing into the enclosure. The lid screws are secured against falling out and twist tightly into high-quality threaded bushings. There is no thread wear even when the enclosure is opened multiple times. Circuit boards can be securely fixed in the base via screw domes. The factory-fitted round cord seal can be replaced by a silicone seal with greater temperature resistance. BOPLA Euromas ABS / PC / F05 Classic Enclosures can be affixed to the wall through the screw channels in the base or with wall brackets. The series offers IP65 or IP66 protection and IK07 impact protection for the PC versions.

Enclosures & Accessories

BOPLA Enclosures and Accessories are designed for the electronic and industrial markets with applications in the automotive, medical, safety, and measuring and control sectors. The BOPLA enclosure types include electronics, console, hand-held, wall-mounted, DIN rail, aluminum profile, and industrial. All BOPLA enclosures can be fitted with touch screens. The enclosures are made from durable plastic, aluminum, or metal. The BOPLA product line is complete with a wide range of accessories, including cable glands, DIN rail terminal blocks, battery compartments, mounting hardware, and screws and fasteners.