HVL80075

B&K Precision
615-HVL80075
HVL80075

Mfr.:

Description:
DC Electronic Loads DC Electronic Load 800V, 75A, 3kW

Lifecycle:
New Product:
New from this manufacturer.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8,161.47 £8,161.47

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: DC Electronic Loads
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
DC Electronic Loads
100 VAC to 240 VAC
1 Output
800 V
75 A
3 kW
LCD
AC Supply Voltage: 100 VAC to 240 VAC
Brand: B&K Precision
Height: 133 mm
Length: 665 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: + 5 C
Product Type: DC Electronic Loads
Series: HVL Series
Factory Pack Quantity: 1
Width: 428.4 mm
Unit Weight: 21.772 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409540
ECCN:
3A992

HVL Series DC Electronic Loads

B&K Precision HVL Series DC Electronic Loads are designed to offer up to 6kW power density in a 5U form factor. These loads support various dynamic loading conditions for evaluating battery chargers, DC-DC converters, photovoltaic arrays, and high-power DC sources. The HVL series electronic loads feature continuous, pulse, and toggle transient operations to switch between two load levels. These loads also feature CC/CV/CR/CW operating modes, advanced list mode programming, adjustable loop response speed, and a front panel USB port for logging measurement data.