BCS6401

B&K Precision
615-BCS6401
BCS6401

Mfr.:

Description:
Power Supplies - Bench Top Dual Channel Battery

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3,908.16 £3,908.16

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
RoHS:  
DC Power Supplies
Battery Charger/Simulator
110 VAC, 220 VAC
2 Output
15 VDC
5 A
0 VDC to 15 VDC
5 A
45 W
TFT
AC Supply Voltage: 110 VAC, 220 VAC
Brand: B&K Precision
Height: 88.2 mm
Length: 476.26 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Bench Top Power Supplies
Series: BCS
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 226 mm
Unit Weight: 9.072 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

BCS Battery Charger/Simulator

B&K Precision BCS Battery Charger/Simulator and DC Power Supplies are optimized for testing batteries and battery-operated devices. B&K Precision BCS6401 and BCS6402 models feature source/sink capabilities, a bipolar output, and variable output impedance to charge, discharge, or simulate batteries used in portable and wearable electronic devices. The battery function can be set to charge, discharge, or simulator mode.