2704C KIT

B&K Precision
615-2704C-KIT
2704C KIT

Mfr.:

Description:
Digital Multimeters 2704C DMM INCLUDES SET OF TEST LEADS

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
1
Expected 12/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£92.21 £92.21

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Digital Multimeters
RoHS:  
Multimeters
Hand Held
0.1 %, 4 %
3 1/2 Digit
200 mVDC to 1 kVDC, 200 mVAC to 750 VAC
200 Ohms to 2 GOhms
2000 pF to 20 uF
2000
2 kHz to 20 MHz
Manual
True RMS
Data Hold
Brand: B&K Precision
Cable Type: North American Power Cord Included
Packaging: Bulk
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 666.792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
TARIC:
9030310090
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99