1745

B&K Precision
615-1745
1745

Mfr.:

Description:
Power Supplies - Bench Top

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

B&K Precision 1745A
B&K Precision
Power Supplies - Bench Top 0-35V, 0-10A, Digital DC Power Supply

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC Power Supplies
120 VAC, 220 VAC, 230 VAC, 240 VAC
1 Output
0 VDC to 35 VDC
0 A to 10 A
560 W
LED, Dual 4 Digit
Brand: B&K Precision
Cable Type: North American Power Cord Included
Product Type: Bench Top Power Supplies
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0