SPP2UL1500JLF

BI Technologies / TT Electronics
66-SPP2UL1500JLF
SPP2UL1500JLF

Mfr.:

Description:
Wirewound Resistors

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,575

Stock:
3,575 Can Dispatch Immediately
Quantities greater than 3575 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.16 £1.16
£0.667 £6.67
£0.543 £13.58
£0.407 £40.70
£0.363 £90.75
£0.32 £160.00
£0.293 £293.00
Full Reel (Order in multiples of 4000)
4,000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors
RoHS:  
150 Ohms
2 W
5 %
Axial
300 PPM / C
14.5 mm
4.3 mm
- 65 C
+ 160 C
SPP
Reel
Cut Tape
Brand: BI Technologies / TT Electronics
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.