SPH1000J

BI Technologies / TT Electronics
66-SPH1000J
SPH1000J

Mfr.:

Description:
Wirewound Resistors 100 OHM 5% 2W

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Quantities greater than 2000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.45 £1.45
£0.849 £8.49
£0.766 £19.15
£0.601 £60.10
£0.514 £128.50
£0.471 £235.50
£0.434 £434.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors
RoHS:  
100 Ohms
2 W
5 %
Axial
400 PPM / C
14.3 mm
5.72 mm
- 65 C
+ 160 C
SPH
Brand: BI Technologies / TT Electronics
Features: Coated Resistors, Silicone Coated
Lead Diameter: 0.813 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 1250
Subcategory: Resistors
Technology: Wirewound
Type: Moulded wire wound resistor
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.