PS100-1B1BR100K

BI Technologies / TT Electronics
858-PS100-1B1BR100K
PS100-1B1BR100K

Mfr.:

Description:
Slide Potentiometers 1/4W 100K ohm 20% Slide Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,048

Stock:
1,048 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.61 £5.61
£4.51 £45.10
£4.13 £103.25
£3.86 £193.00
£3.61 £361.00
£3.30 £825.00
£3.07 £1,473.60
£2.80 £2,688.00
£2.78 £8,006.40

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Slide Potentiometers
RoHS:  
PS100
PCB Mount
Through Hole
Single Gang
100 mm
100 kOhms
250 mW (1/4 W)
200 V
20 %
Linear
127.8 mm
8.4 mm
8 mm
Tray
Brand: BI Technologies / TT Electronics
Element Type: Conductive Plastic
Illumination Colour: No Illumination
Life: 100000 Cycle
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 480
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 39.537 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99