P261S-S1BF3CB5K

BI Technologies / TT Electronics
858-P261S-S1BF3CB5K
P261S-S1BF3CB5K

Mfr.:

Description:
Potentiometers 12.7 mm SQUARE PANEL POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 347

Stock:
347 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.97 £11.97
£9.59 £95.90
£8.77 £219.25
£8.21 £410.50
£7.66 £766.00
£7.13 £1,782.50
£6.03 £3,015.00
£5.93 £4,981.20
2,520 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
REACH - SVHC:
Panel Mount
Solder Lug
Potentiometers
1 Gang
5 kOhms
Linear
500 mW (1/2 W)
350 VAC
10 %
Conductive Plastic
1 Turn
Flatted / D
6.35 mm
20 mm
Rotary Switch
Without Detent
Rotary
1000000 Cycle
IP66
- 55 C
+ 125 C
P261
Tray
Brand: BI Technologies / TT Electronics
Product Type: Potentiometers
Factory Pack Quantity: 840
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 21.123 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
ECCN:
EAR99