P170NP1-QC15BR50K

BI Technologies / TT Electronics
858-P170NP1QC15BR50K
P170NP1-QC15BR50K

Mfr.:

Description:
Potentiometers 50K ohm 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,035

Stock:
5,035 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.47 £1.47
£1.10 £11.00
£1.04 £104.00
£0.969 £242.25
£0.917 £458.50
£0.856 £856.00
£0.818 £1,979.56
£0.751 £3,634.84
£0.732 £7,971.48

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
Panel Mount
PC Pin
Potentiometers
1 Gang
50 kOhms
Linear
Horizontal
100 mW (1/10 W)
200 VAC
20 %
Conductive Plastic
1 Turn
Knurled / Serrated
6 mm
15 mm
5 mm
No Switch
Panel Potentiometer
100000 Cycle
- 20 C
+ 70 C
P170
Tray
Brand: BI Technologies / TT Electronics
Bushing Material: Metal
Bushing Thread: M7 x 0.75
Diameter: 17 mm
Features: Top Adjust
Height: 30 mm
Product Type: Potentiometers
Factory Pack Quantity: 1210
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: M7 x 0.75
With Switch: No Switch
Unit Weight: 9.366 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99