HA78D-128102KLFTR

BI Technologies / TT Electronics
858-HA78D128102KLFTR

HA78D-128102KLFTR

Mfr.:

Description:
Coupled Inductors 1000uH 10% AEC-Q200

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
TT Electronics
Product Category: Coupled Inductors
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
HA78D-128
10 %
600 mA, 300 mA
1.415 Ohms, 5.66 Ohms
12.5 mm
12.5 mm
8.05 mm
- 50 C
+ 155 C
AEC-Q200
Reel
Cut Tape
Brand: BI Technologies / TT Electronics
Mounting Style: PCB Mount
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT

FEATURED PRODUCTS
TT ELECTRONICS