HA00-14013LFTR

BI Technologies / TT Electronics
858-HA00-14013LFTR
HA00-14013LFTR

Mfr.:

Description:
Power Transformers High Voltage Iso AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 550   Multiples: 550
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 550)
£3.22 £1,771.00
£3.11 £3,421.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Transformers
RoHS:  
18 VDC
22 VDC
SMD/SMT
Single Primary Winding
Single Secondary Winding
12.5 mm
12 mm
6.3 mm
HA00
Brand: BI Technologies / TT Electronics
Inductance: 60 uH
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Power Transformers
Qualification: AEC-Q100
Factory Pack Quantity: 550
Subcategory: Transformers
Turns Ratio: 1:2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

FEATURED PRODUCTS
TT ELECTRONICS