EN16-H22AF30

BI Technologies / TT Electronics
858-EN16-H22AF30
EN16-H22AF30

Mfr.:

Description:
Encoders 16mm Rotary Incremental Encoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 800
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.849 £3,396.00

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Encoders
RoHS:  
EN16
PCB Mount
Magnetic Encoders
Incremental
24 PPR
2 Channel
Through Hole
1/4 in
Slotted
5 VDC
Tray
Brand: BI Technologies / TT Electronics
Product Type: Encoders
Factory Pack Quantity: 800
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543704500
TARIC:
8504509590
ECCN:
EAR99