EN11-VSM1BQ20

BI Technologies / TT Electronics
858-EN11-VSM1BQ20
EN11-VSM1BQ20

Mfr.:

Description:
Encoders 20 pulse 20 detent 11mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,155

Stock:
1,155 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.35 £2.35
£2.19 £10.95
£1.96 £19.60
£1.80 £45.00
£1.68 £84.00
£1.58 £158.00
£1.44 £360.00
£1.35 £675.00
£1.13 £1,017.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Encoders
RoHS:  
EN11
PCB Mount
Magnetic Encoders
Incremental
20 PPR
Rotary
20 Detent
2 Channel
PC Pin
2 bit Gray Code
6 mm
Knurled
Pushbutton Switch
5 VDC
Tray
Brand: BI Technologies / TT Electronics
Product Type: Encoders
Factory Pack Quantity: 900
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8533401000
ECCN:
EAR99