EN05VS1212NHH

BI Technologies / TT Electronics
858-EN05VS1212NHH
EN05VS1212NHH

Mfr.:

Description:
Encoders

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,118

Stock:
1,118 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.49 £1.49
£1.34 £6.70
£1.26 £12.60
£1.15 £28.75
£1.07 £53.50
£0.969 £96.90
£0.917 £229.25
£0.863 £431.50
Full Reel (Order in multiples of 1400)
£0.773 £1,082.20

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Encoders
RoHS:  
REACH - SVHC:
EN05
PCB Mount
Encoders
Incremental
12 PPR
Rotary
12 Detent
SMD/SMT
2 bit Gray Code
Hollow
Without Switch
5 VDC
100000 Cycle
IP40
Reel
Cut Tape
Brand: BI Technologies / TT Electronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Orientation: Vertical
Product Type: Encoders
Factory Pack Quantity: 1400
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99

Space-Saving Potentiometers & Encoders

BI Technologies / TT Electronics Space-Saving Potentiometers and Encoders include EN05/EN10/EN1xAB encoders, P09x and P260/P261/P270 panel potentiometers, P265 round rotary potentiometers, and P166/PHS21 rotary potentiometers. EN05 (5mm) and EN10 (10mm) encoders feature a compact design, making them an ideal fit for various small electronic applications such as frequency modulation, volume adjustment, and function switching. The P09x 9mm panel potentiometers have a metal shaft and bushing with a concentric shaft and center tap option. P166 17mm rotary potentiometers offer a resistance range of 1KΩ to 1MΩ, plastic housing and bushing, IP50 protection, and knurled, flatted, slotted, or plain metal shaft options.