84PR100KLF

BI Technologies / TT Electronics
858-84PR100KLF
84PR100KLF

Mfr.:

Description:
Trimmer Resistors - SMD 1/4" Squ 100K 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,807

Stock:
1,807 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.85 £1.85
£1.57 £78.50
£1.42 £355.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - SMD
RoHS:  
REACH - SVHC:
Model 72
SMD/SMT
Multiturn
Cermet
Side Slot
100 kOhms
250 mW (1/4 W)
10 %
Vertical Adjustment
- 65 C
+ 150 C
Tube
Brand: BI Technologies / TT Electronics
Length: 6.35 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmers
Width: 4.32 mm
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
USHTS:
9029108000
TARIC:
9029100090
ECCN:
EAR99