64WR100KLF

BI Technologies / TT Electronics
858-64WR100KLF
64WR100KLF

Mfr.:

Description:
Trimmer Resistors - Through Hole 1/4" Squ 100K 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,100
Expected 25/12/2025
900
Expected 21/01/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.54 £1.54
£1.30 £13.00
£1.13 £56.50
£1.11 £111.00
£1.08 £270.00
£1.04 £520.00
£0.978 £978.00

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - Through Hole
RoHS:  
Model 64
PC Pin
Multiturn
12 Turn
100 kOhms
Top Cross
250 mW (1/4 W)
200 VDC
10 %
100 PPM / C
Vertical Adjustment
- 65 C
+ 150 C
Tube
Brand: BI Technologies / TT Electronics
Element Type: Cermet
Length: 6.35 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmers
Width: 4.19 mm
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
9029100090
ECCN:
EAR99