3371R5KL.5

BI Technologies / TT Electronics
858-3371R5KL.5
3371R5KL.5

Mfr.:

Description:
Precision Potentiometers 5K ohm 10% Single Turn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£127.27 £127.27
£114.30 £1,143.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Precision Potentiometers
RoHS:  
REACH - SVHC:
3371
Solder Turret
Rotary Sensor Precision Potentiometers
Rotary Metal
Panel Mount
1 Turn
1 Gang
Conductive Plastic
Slotted
Bulk
Brand: BI Technologies / TT Electronics
Product Type: Precision Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 42.524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
ECCN:
EAR99