2606S

BI Technologies / TT Electronics
858-2606S
2606S

Mfr.:

Description:
Knobs & Dials 15 TURN 1/4"SHAFT 1 screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
59
Expected 27/05/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.11 £20.11
£19.95 £99.75
£16.87 £168.70
£15.50 £310.00
£14.89 £744.50
£13.76 £1,376.00
£13.03 £2,606.00
£12.47 £6,235.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Knobs & Dials
RoHS:  
Dials
Turns-Counting Dial
1/4 in
23 mm
23 mm
Plastic
Concentric with Brake
Numbers, 15-Turn
2600
Bulk
Brand: BI Technologies / TT Electronics
Product Type: Knobs & Dials
Factory Pack Quantity: 10
Subcategory: Knobs & Dials
Unit Weight: 21.397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533900000
CAHTS:
8533909000
USHTS:
8536908585
JPHTS:
8533900001
KRHTS:
8533909000
TARIC:
9029100090
MXHTS:
85339099
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS