MHM5-EEA1B-1213-C100-PRM

BEI Sensors
682-MHM5EA1B1213C100
MHM5-EEA1B-1213-C100-PRM

Mfr.:

Description:
Encoders Ethernet/IP,10 mm Shaft, M12 Connector and flange Mount, 12 Bits of turns X 13 Bits/turn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 14/10/2025
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£773.46 £773.46

Similar Products

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Encoders
RoHS:  
MHM5
Chassis Mount
Encoders
Absolute
12000 PPR
Rotary
No Detent
Radial
Binary Coded Decimal (BCD)
10 mm
D / Flatted
Without Switch
10 VDC to 30 VDC
IP65
Bulk
Brand: BEI Sensors
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 18 mm
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: MHM5-EEC1B-1213-C100-PRM MHM510-ETIP-001
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99

MHK5 & MHM5 Absolute Multi-Turn Encoders

Sensata Technologies MHK5 and MHM5 Absolute Multi-Turn Encoders are robust and compact and feature precision ball bearing with a sealing flange. These Sensata encoders offer a high-temperature performance of -40° to +85°C and provide a code disc made of unbreakable and durable plastic. Sensata MHK5 is a blind shaft style encoder, while MHM5 features a solid shaft.

MHM5 Absolute Multi-Turn Encoders

Sensata Technologies MHM5 Absolute Multi-Turn Encoders are solid shaft style encoders with a 10mm standard diameter with options down to 6mm. MHM5 encoders are robust and compact and feature precision ball bearing with a sealing flange. This Sensata series offers high temperature performance of -40° to +85°C and provides a code disc made of unbreakable and durable plastic.