9851R5KL2.0

BEI Sensors
682-9851R5KL2.0
9851R5KL2.0

Mfr.:

Description:
Motion & Position Sensors - Industrial 5K OHM CW 3 PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£50.25 £50.25
£49.12 £245.60

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Motion & Position Sensors - Industrial
RoHS:
Rotary Position Sensors
Analog - Voltage
+/- 2 %
- 40 C
+ 125 C
5 kOhms
Angle
Resistive
Brand: BEI Sensors
Electrical Travel: 85
Mechanical Travel: 120 to 180
Packaging: Bulk
Product Type: Industrial Motion & Position Sensors
Series: 9850
Factory Pack Quantity: 25
Subcategory: Sensors
Part # Aliases: THROTTLE POSITION SENSOR
Unit Weight: 56.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

9850 Gen II Rotary Sensor Modules

BEI Sensors 9850 Gen II Rotary Sensor Modules are low profile (15.2mm with a maximum connector receptacle height of 25.9mm), allowing the devices to fit a variety of space-limited applications. The sensor modules include a dual-output version for two-sensor functionality in a single device. BEI Sensors 9850 Gen II Rotary Sensor Modules ensure plug-in simplicity and sealed connector contact. This series also offers 180° or 120° mechanical rotation with round or slotted mounting holes for optimal installation alignment.

FEATURED PRODUCTS
SENSATA